TE Connectivity 2332157-4 Shark Fin Multiband Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS, WiFi (Dual Band)
- RS Stock No.:
- 188-2463
- Mfr. Part No.:
- 2332157-4
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 188-2463
- Mfr. Part No.:
- 2332157-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Multi Function Antenna with compact shark fin housing that contains 2x2 MiMo antenna function and an active antenna with 26dB gain LNA.
The up to 3x3 MiMo (Multiple in Multiple out) Antenna functionality enhances signal reception and throughput
Integration of Cellular, Wi-Fi and GNSS into one antenna enables single hole mounting while preserving the vehicles resale value
The compact shark fin style housing reduces aerodynamic drag and reduces energy consumption
Compact shark fin housing
2x2 MiMo GSM function
GNSS/Glonass/Galileo/Beidou function
2x2 or 3x3 Wi-Fi Antenna
Ground plane - independent
Single hole mounting
Applications
Cars
Trucks
Generators
Pumps
Emergency vehicles
Integration of Cellular, Wi-Fi and GNSS into one antenna enables single hole mounting while preserving the vehicles resale value
The compact shark fin style housing reduces aerodynamic drag and reduces energy consumption
Compact shark fin housing
2x2 MiMo GSM function
GNSS/Glonass/Galileo/Beidou function
2x2 or 3x3 Wi-Fi Antenna
Ground plane - independent
Single hole mounting
Applications
Cars
Trucks
Generators
Pumps
Emergency vehicles
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS, WiFi (Dual Band) |
Frequency Range | 1562 → 1612 MHz, 1710 → 2170 MHz, 2300 → 2500 MHz, 2500 → 3800 MHz, 4900 → 6000 MHz, 698 → 960 MHz |
Gain | 2 dBi, 4 dBi, 5 dBi, 6dBi |
Antenna Physical Form | Shark Fin |
Antenna Mounting Type | Magnetic |
Series | 2332157 |
Lead Length | 300mm |
Antenna Directivity | Omnidirectional |