CRC CRC Gasket Stripper Gasket Stripper 300 g Aerosol
- RS Stock No.:
- 238-7809
- Mfr. Part No.:
- 5021
- Brand:
- CRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 238-7809
- Mfr. Part No.:
- 5021
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Gasket Stripper | |
| Product Form | Viscous opaque liquid | |
| Trade Name | CRC Gasket Stripper | |
| Package Type | Aerosol | |
| Package Size | 300 g | |
| Application | Gasket Stripper | |
| Base Material | Cleaner | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Gasket Stripper | ||
Product Form Viscous opaque liquid | ||
Trade Name CRC Gasket Stripper | ||
Package Type Aerosol | ||
Package Size 300 g | ||
Application Gasket Stripper | ||
Base Material Cleaner | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The CRC Gasket Stripper is a formulation that is specially developed for the easy removal of tough bonded gaskets regardless of age or adhesive resistance. It will instantly soften old gasket cement for quick removal, without damage to the metal components and is safe on aluminium, steel and brass.
Easy removal of tough bonded gaskets
Instantly soften old gasket cement for quick removal
Safe on aluminium, steel and brass
No damage to the metal components
Related links
- CRC Electronic Cleaner Conformal Coating 1200 °C max
- CRC Amber 300 g Aerosol LECTRA SHIELD Rust & Corrosion Inhibitor
- CRC CRC Brakleen Brake Cleaner 500 g Aerosol
- CRC CRC Brakleen Water Based Brake Cleaner 500 g Aerosol
- CRC Conformal Coating, 300 g Aerosol
- CRC Amber 300 g Aerosol CRC 3013 SOFT SEAL (AEROSOL) Rust & Corrosion Inhibitor
- CRC Yellow 300 g Aerosol Battery Terminal Protector Battery Terminal Protector
- CRC LONG LIFE ANTI-Rust & LUBRICANT Long Life Anti-Rust & Lubricant 5 to 10 Micron Lubricant 300 g Aerosol
