Megger MFT1845 Multifunction Tester, 100 V, 250 V, 500 V, 600 V, 1000 V , Earth Resistance Measurement With Bluetooth

Discontinued
RS Stock No.:
175-4076
Mfr. Part No.:
1009-990
Brand:
Megger
Find similar products by selecting one or more attributes.
Select all

Brand

Megger

Automatic RCD Test

Yes

RCD Ramp Test

Yes

Model Number p

MFT1845

Non-Tripping

Yes

Insulation Test Voltage

100 V, 250 V, 500 V, 600 V, 1000 V

Maximum Voltage Measurement

600V

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

Bluetooth

Continuity Test Current

205mA

IP Rating

IP54

Test Standards

EN61010 CAT IV, IEC 61010-031:2008, IEC 61010-1:2010, IEC 61010-30:2010, IEC 61557:2007, IEC61326

Dimensions

85 x 235 x 150mm

Safety Category

CAT III 600 V, CAT IV 300 V

Display Type

Backlight

Maximum Operating Temperature

+55°C

Minimum Continuity Resistance

0.01Ω

Height

150mm

Length

85mm

Safety Category Level

CAT III, CAT IV

Minimum Operating Temperature

-10°C

Power Source

Battery

Battery Type

AA Alkaline

Safety Category Voltage

300 V, 600 V

Width

235mm

Maximum Continuity Resistance

100kΩ

Weight

1kg

COO (Country of Origin):
GB