Fluke 1653B Electrical Tester, 50 V, 100 V, 250 V, 500 V, 1000 V , Earth Resistance Measurement
- RS Stock No.:
- 482-1952
- Mfr. Part No.:
- 1653
- Brand:
- Fluke
This image is representative of the product range
- RS Stock No.:
- 482-1952
- Mfr. Part No.:
- 1653
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Loop Impedance Test Type | 3 Wire | |
| Automatic RCD Test | Yes | |
| RCD Ramp Test | Yes | |
| Model Number p | 1653B | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 50 V, 100 V, 250 V, 500 V, 1000 V | |
| Maximum Voltage Measurement | 500V ac | |
| Test Type | Continuity, Wiring Polarity | |
| Earth Resistance Measurement | Yes | |
| Downloadable Data | Yes | |
| Continuity Test Current | 200mA | |
| RCD Test Type | AC Type | |
| Test Standards | EN 61010-I, HD 384, IEC 60364 | |
| IP Rating | IP40 | |
| Battery Type | AA | |
| Safety Category Voltage | 300 V, 500 V | |
| Maximum Continuity Resistance | 2000Ω | |
| Plug Type | Type F - Schuko plug, Type G - British 3-pin | |
| Width | 250mm | |
| Safety Category | CAT III 500 V, CAT IV 300 V | |
| Display Type | LCD | |
| Safety Category Level | CAT III, CAT IV | |
| Weight | 1.3kg | |
| Power Source | Battery, Mains | |
| Height | 125mm | |
| Minimum Operating Temperature | -10°C | |
| Minimum Continuity Resistance | 20Ω | |
| Dimensions | 100 x 250 x 125mm | |
| Length | 100mm | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Loop Impedance Test Type 3 Wire | ||
Automatic RCD Test Yes | ||
RCD Ramp Test Yes | ||
Model Number p 1653B | ||
Non-Tripping Yes | ||
Insulation Test Voltage 50 V, 100 V, 250 V, 500 V, 1000 V | ||
Maximum Voltage Measurement 500V ac | ||
Test Type Continuity, Wiring Polarity | ||
Earth Resistance Measurement Yes | ||
Downloadable Data Yes | ||
Continuity Test Current 200mA | ||
RCD Test Type AC Type | ||
Test Standards EN 61010-I, HD 384, IEC 60364 | ||
IP Rating IP40 | ||
Battery Type AA | ||
Safety Category Voltage 300 V, 500 V | ||
Maximum Continuity Resistance 2000Ω | ||
Plug Type Type F - Schuko plug, Type G - British 3-pin | ||
Width 250mm | ||
Safety Category CAT III 500 V, CAT IV 300 V | ||
Display Type LCD | ||
Safety Category Level CAT III, CAT IV | ||
Weight 1.3kg | ||
Power Source Battery, Mains | ||
Height 125mm | ||
Minimum Operating Temperature -10°C | ||
Minimum Continuity Resistance 20Ω | ||
Dimensions 100 x 250 x 125mm | ||
Length 100mm | ||
Maximum Operating Temperature +40°C | ||
RoHS Status: Not Applicable
