- RS Stock No.:
- 449-9909
- Mfr. Part No.:
- 2062259
- Brand:
- Fluke
Discontinued product
- RS Stock No.:
- 449-9909
- Mfr. Part No.:
- 2062259
- Brand:
- Fluke
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Fluke Multimeter Test Leads and Probes
Fluke multimeters benefit from the availability of a comprehensive range of extra and replacement Fluke test leads, probes and accessories.
Features and Benefits
Both test leads and probes available
Durable connection, which guarantees excellent results
Single accessories and kits
Different safety categories to suit the application
Insulated wires
Durable connection, which guarantees excellent results
Single accessories and kits
Different safety categories to suit the application
Insulated wires
What are test leads?
These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.
What are test probes?
Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.
TL220 SureGrip Insulated Test Lead Kit
Standards
1000 V CAT III, 600 V CAT IV
Specifications
Attribute | Value |
---|---|
Lead Type | Industrial Test Lead Kit |
Connector Type | Crocodile Clip, Right Angle to Right Angle |
Lead Length | 1.6m |
Current Rating | 10A |
Safety Category Voltage | 1000 V, 600 V |
Safety Category | CAT III 1000 V, CAT IV 600 V |
Safety Category Level | CAT III, CAT IV |