- RS Stock No.:
- 327-8981
- Mfr. Part No.:
- M212A
- Brand:
- Gossen Metrawatt
Discontinued product
- RS Stock No.:
- 327-8981
- Mfr. Part No.:
- M212A
- Brand:
- Gossen Metrawatt
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Analogue Digital Multimeter METRAmax 12
Particularly flat design (25 mm deep)
Automatic/manual measurement range selection
Acoustic overload warning
Hold/Min/Max as well as diode and continuity testing
Switchable input resistance for voltage measurement
Protective case for rough working conditions
Automatic/manual measurement range selection
Acoustic overload warning
Hold/Min/Max as well as diode and continuity testing
Switchable input resistance for voltage measurement
Protective case for rough working conditions
Supplied with
Multimeter cable set KS14, operating instructions, protective case with tilt stand
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Display Type | Analogue |
Model Number p | METRAmax 12 |
Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance |
Absolute Maximum Resistance Measurement | 40MΩ |
Safety Category Level | CAT II, CAT III |
Safety Category Voltage | 300 V, 600V |
Battery Type | AA x 2 |
Weight | 200g |
Height | 154mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +30°C |
Best Resistance Measurement Accuracy | ±2% + 5 Digits |
Best DC Current Accuracy | ±1.5% + 5 Digits |
Best DC Voltage Accuracy | ±0.5% + 2 Digits |
Best AC Current Accuracy | ±2% + 5 Digits |
Width | 92mm |
Length | 25mm |
Dimensions | 25 x 92 x 154mm |
Best AC Voltage Accuracy | ±1% + 10 Digits |