Amprobe AM-500 Handheld LCD Multimeter, 10A ac Max, 10A dc Max, 600V ac Max
- RS Stock No.:
- 794-3080
- Mfr. Part No.:
- AM-520
- Brand:
- Amprobe
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$139.42
(exc. GST)
$160.33
(inc. GST)
- RS Stock No.:
- 794-3080
- Mfr. Part No.:
- AM-520
- Brand:
- Amprobe
Select all | Attribute | Value |
|---|---|---|
| Brand | Amprobe | |
| Multimeter Type | Handheld | |
| Display Type | LCD | |
| Model Number p | AM-500 | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature | |
| Absolute Maximum Resistance Measurement | 40mΩ | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum AC Current Measurement | 10A ac | |
| Absolute Maximum Capacitance Measurement | 4mF | |
| Absolute Maximum Temperature Measurement | +1000°C | |
| True RMS | No | |
| Maximum Frequency | 10MHz | |
| AC Current Measurement Resolution | 1mA ac | |
| DC Current Measurement Resolution | 1mA dc | |
| Resistance Measurement Resolution | 1kΩ | |
| DC Voltage Measurement Resolution | 0.1mV dc | |
| AC Voltage Measurement Resolution | 1mV ac | |
| Safety Category Level | CAT III | |
| Minimum Operating Temperature | 0°C | |
| Safety Category Voltage | 600V | |
| Width | 83mm | |
| Best AC Current Accuracy | ±1.5% + 2 Digits | |
| Best Resistance Measurement Accuracy | ±1.5% + 5 Digits | |
| Battery Type | AAA | |
| Height | 40mm | |
| Weight | 290g | |
| Best DC Current Accuracy | ±1.2% + 3 Digits | |
| Best AC Voltage Accuracy | ±1.2% + 3 Digits | |
| Best Capacitance Measurement Accuracy | ±(3.0% rdg + 5 LSD) | |
| Dimensions | 150 x 83 x 40mm | |
| Best Temperature Measurement Accuracy | ±(1.2% rdg + 3 °C) | |
| Length | 150mm | |
| Best DC Voltage Accuracy | ±1% + 3 Digits | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Amprobe | ||
Multimeter Type Handheld | ||
Display Type LCD | ||
Model Number p AM-500 | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature | ||
Absolute Maximum Resistance Measurement 40mΩ | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum AC Current Measurement 10A ac | ||
Absolute Maximum Capacitance Measurement 4mF | ||
Absolute Maximum Temperature Measurement +1000°C | ||
True RMS No | ||
Maximum Frequency 10MHz | ||
AC Current Measurement Resolution 1mA ac | ||
DC Current Measurement Resolution 1mA dc | ||
Resistance Measurement Resolution 1kΩ | ||
DC Voltage Measurement Resolution 0.1mV dc | ||
AC Voltage Measurement Resolution 1mV ac | ||
Safety Category Level CAT III | ||
Minimum Operating Temperature 0°C | ||
Safety Category Voltage 600V | ||
Width 83mm | ||
Best AC Current Accuracy ±1.5% + 2 Digits | ||
Best Resistance Measurement Accuracy ±1.5% + 5 Digits | ||
Battery Type AAA | ||
Height 40mm | ||
Weight 290g | ||
Best DC Current Accuracy ±1.2% + 3 Digits | ||
Best AC Voltage Accuracy ±1.2% + 3 Digits | ||
Best Capacitance Measurement Accuracy ±(3.0% rdg + 5 LSD) | ||
Dimensions 150 x 83 x 40mm | ||
Best Temperature Measurement Accuracy ±(1.2% rdg + 3 °C) | ||
Length 150mm | ||
Best DC Voltage Accuracy ±1% + 3 Digits | ||
Maximum Operating Temperature +40°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
AM-500 Digital Multimeter
Featues and Benefits:
Standards
Supplied with
2 x AAA batteries (installed)
Users manual
Amprobe Multimeter, 40MΩ Maximum Resistance, 400Hz Maximum Frequency - AM-500 Series - AM-520
Features & Benefits
• LCD presents readings that are clear and easy to read
• Light weight of only 290g makes it portable and comfortable to hold
Applications
• Residential HVAC installations
• Vehicle maintenance
• Domestic distribution boards

