Microchip HV2801K6-G Multiplexer/Demultiplexer, 32, Voltage, 2-of-1, 64-Pin QFN

N

Subtotal (1 tray of 260 units)*

$12,760.02

(exc. GST)

$14,674.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
260 +$49.077$12,760.02

*price indicative

RS Stock No.:
598-569
Mfr. Part No.:
HV2801K6-G
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Logic Family

CMOS

Logic Function

Voltage

Demultiplexing Capability

2-of-1

Number of Elements per Chip

32

Pin Count

64

Package Type

QFN

COO (Country of Origin):
TH
The Microchip Low charge injection 32-channel high voltage analog switch integrated circuit intended for use in applications requiring high voltage switching controlled by low voltage control signals, such as medical ultrasound imaging, piezoelectric transducer driver, and printers. Input data are shifted into a 32-bit shift register that can then be retained in a 32-bit latch. To reduce any possible clock feed through noise, the latch enable bar should be left high until all bits are clocked in. Data are clocked in during the rising edge of the clock.

Low parasitic capacitance
DC to 50MHz analogue signal frequency
CMOS logic circuitry for low power
Excellent noise immunity
Cascadable serial data register with latches
Flexible operating supply voltages

Related links