Nexperia 74LVC1G66GV,125 Bilateral Switch, 5-Pin SC 74A
- RS Stock No.:
- 625-417
- Mfr. Part No.:
- 74LVC1G66GV,125
- Brand:
- Nexperia
Bulk discount available
Subtotal (1 unit)*
$0.17
(exc. GST)
$0.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 24 | $0.17 |
| 25 + | $0.14 |
*price indicative
- RS Stock No.:
- 625-417
- Mfr. Part No.:
- 74LVC1G66GV,125
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Family | 74 | |
| Pin Count | 5 | |
| Package Type | SC 74A | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Family 74 | ||
Pin Count 5 | ||
Package Type SC 74A | ||
- COO (Country of Origin):
- MY
The Nexperia Single pole, single-throw analog switch is designed with two input/output terminals (nY and nZ) and a digital enable input (nE). The switch turns off when nE is LOW. Control inputs are compatible with both 3.3 V and 5 V logic, making it suitable for level translation in mixed-voltage environments.
Switch current capability of 32 mA
High noise immunity
CMOS low power consumption
TTL interface compatibility at 3.3 V
Overvoltage tolerant control inputs to 5.5 V
High noise immunity
CMOS low power consumption
TTL interface compatibility at 3.3 V
Overvoltage tolerant control inputs to 5.5 V
