Maxim Integrated Multiplexer, 4 CMOS Quad SPDT, 20-Pin SSOP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
191-3268
Mfr. Part No.:
MAX4533EAP+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Logic Family

CMOS

Product Type

Multiplexer

Number of Elements per Chip

4

Pin Count

20

Output Type

CMOS/TTL

Configuration

Quad SPDT

Mount Type

Surface

Package Type

SSOP

Minimum Supply Voltage

-4.5V

Maximum Supply Voltage

36V

Maximum On State Resistance

200Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Height

1.78mm

Width

5.38mm

Length

7.3mm

Series

MAX4533

Automotive Standard

No

Rail-to-Rail Signal Handling

±40V Fault Protection with Power Off

±25V Fault Protection with ±15V Supplies

All Switches Off with Power Off

No Power-Supply Sequencing Required During Power-Up or Power-Down

Output Clamped to Appropriate Supply Voltage During Fault Condition-No Transition Glitch

1kΩ (typ) Output Clamp Resistance During Overvoltage

175Ω (max) Signal Paths with ±15V Supplies

20ns (typ) Fault Response Time

±4.5V to ±18V Dual Supplies

+9V to +36V Single Supply

Pin-Compatible with Industry-Standard MAX333/MAX333A

TTL/CMOS-Compatible Logic Inputs with ±15V or Single +9V to +15V Supplies

Applications

Avionics and Military Systems

Communication Systems

Data Acquisition

Industrial and Process Control

Portable Instrumentation

Redundant/Backup Systems

Test Equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy