Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Logic ICs
/
Multiplexer & Demultiplexer ICs
Maxim Integrated MAX323CPA+ Multiplexer SPST 2.7 to 16 V, 8-Pin PDIP
RS Stock No.:
192-3107
Mfr. Part No.:
MAX323CPA+
Brand:
Maxim Integrated
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
192-3107
Mfr. Part No.:
MAX323CPA+
Brand:
Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Specifications
MAX323 Precision, Single-Supply, SPST Analog Switches Data Sheet
Datasheet MAX323CPA+
Datasheet MAX323CPA+
RoHS Certificate of Compliance
Statement of conformity
Analogue Switches (Dual), Maxim Integrated Products
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switches and Multiplexers, Maxim Integrated
Attribute
Value
Pin Count
8
Mounting Type
Through Hole
Package Type
PDIP
Dimensions
9.91 x 7.87 x 4.45mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C