Renesas Electronics DG409DYZ-T Differential Multiplexer, Multiplexer
- RS Stock No.:
- 248-5713
- Mfr. Part No.:
- DG409DYZ-T
- Brand:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-5713
- Mfr. Part No.:
- DG409DYZ-T
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS/TTL | |
| Logic Function | Multiplexer | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS/TTL | ||
Logic Function Multiplexer | ||
The Renesas Electronics DG409 Differential 4-Channel monolithic CMOS analogue multiplexers are drop-in replacements for the popular DG509A series devices. They each include an array of eight analogue switches, a TTL/CMOS compatible digital decode circuit for channel selection, a voltage reference for logic thresholds and an ENABLE input for device selection when several multiplexers are present.
ON resistance (Max, 25°C) 100Ω
Low power consumption (PD) <11mW
Fast switching action
TTL, CMOS Compatible
Single or split supply operation
Low power consumption (PD) <11mW
Fast switching action
TTL, CMOS Compatible
Single or split supply operation
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Renesas Electronics DG409DYZ-T Differential Multiplexer, Multiplexer
- Renesas Electronics DG408DVZ-T Differential Multiplexer, 1
- Renesas Electronics DG409DYZ Multiplexer 2 1-of-4 5 → 34 V, 16-Pin SOIC
- Renesas Electronics ISL54220IRUZ-T Multiplexer, 2-of-1
- Renesas Electronics DG445DYZ Multiplexer Multiplexer
- Renesas Electronics 853S057AGILF Multiplexer/Demultiplexer, Multiplexer
- Renesas Electronics 853S01AGILF Multiplexer/Demultiplexer, Multiplexer
- Renesas Electronics QS3VH253PAG8 Multiplexer/Demultiplexer Bus Switch Multiplexer
