- RS Stock No.:
- 100-0667
- Mfr. Part No.:
- DG412DYZ
- Brand:
- Renesas Electronics
850 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$5.248
(exc. GST)
$6.035
(inc. GST)
Units | Per unit | Per Pack* |
5 - 10 | $5.248 | $26.24 |
15 - 20 | $5.158 | $25.79 |
25 + | $4.72 | $23.60 |
*price indicative |
- RS Stock No.:
- 100-0667
- Mfr. Part No.:
- DG412DYZ
- Brand:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Analogue Switches, Intersil
Intersil's analogue and mulitplexer switches suit a broad range of purposes.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Intersil
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |