- RS Stock No.:
- 152-6520
- Mfr. Part No.:
- 74LVC1G66GW-Q100,1
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 152-6520
- Mfr. Part No.:
- 74LVC1G66GW-Q100,1
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
Bilateral switch, The 74LVC1G66-Q100 provides one single pole, single-throw analog switch function. It has two input/output terminals (Y and Z) and an active HIGH enable input pin (E). When E is LOW, the analog switch is turned off. Schmitt trigger action at the enable input makes the circuit tolerant of slower input rise and fall times across the entire VCC range from 1.65 V to 5.5 V.
Automotive product qualification in accordance with AEC-Q100 (Grade 1)
Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Wide supply voltage range from 1.65 V to 5.5 V
Very low ON resistance:
Switch current capability of 32 mA
High noise immunity
CMOS low power consumption
TTL interface compatibility at 3.3 V
Latch-up performance meets requirements of JESD78 Class I
Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Wide supply voltage range from 1.65 V to 5.5 V
Very low ON resistance:
Switch current capability of 32 mA
High noise immunity
CMOS low power consumption
TTL interface compatibility at 3.3 V
Latch-up performance meets requirements of JESD78 Class I
Specifications
Attribute | Value |
---|---|
Pin Count | 5 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 2.25 x 1.35 x 1mm |
Minimum Operating Temperature | -40 °C |
Automotive Standard | AEC-Q100 |
Maximum Operating Temperature | +125 °C |