- RS Stock No.:
- 163-0530
- Mfr. Part No.:
- MC14053BDTR2G
- Brand:
- onsemi
On back order for despatch 29/07/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 2500)
$0.578
(exc. GST)
$0.665
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 10000 | $0.578 | $1,445.00 |
12500 + | $0.52 | $1,300.00 |
*price indicative |
- RS Stock No.:
- 163-0530
- Mfr. Part No.:
- MC14053BDTR2G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.5 x 1.05mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |