- RS Stock No.:
- 164-7573
- Mfr. Part No.:
- DG2523DN-T1-GE4
- Brand:
- Vishay
On back order for despatch 24/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 2500)
$1.226
(exc. GST)
$1.41
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 2500 | $1.226 | $3,065.00 |
5000 - 7500 | $1.208 | $3,020.00 |
10000 + | $1.184 | $2,960.00 |
*price indicative |
- RS Stock No.:
- 164-7573
- Mfr. Part No.:
- DG2523DN-T1-GE4
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
The DG2523 and DG2524 are four-channel single-pole double-throw (SPDT) analog switches. The DG2523 has two control inputs that each controls a pair of single-pole double-throw (SPDT). It is also known as a two-channel double-pole double-throw (DPDT) configuration. The DG2524 has an EN pin to enable the device when the logic is low. The parts are designed to operate from 1.8 V to 5.5 V single power rail. All switches conduct equally well in both directions, offering rail to rail signal witching and can be used both as multiplexers as well as de-multiplexers.
1.8 V to 5.5 V single supply operation
Low resistance: 0.4 / typ. at 2.7 V
Highly flat and matched Ron
Low parasitic capacitance,
Typical switch off leakage of 40 pA
High bandwidth: 310 MHz
Guaranteed logic high 1.2 V, logic low 0.3 V
Break before make switching
Signal swing over V+ capable
Power down protection
Latch up current: 300 mA (JESD78)
Low resistance: 0.4 / typ. at 2.7 V
Highly flat and matched Ron
Low parasitic capacitance,
Typical switch off leakage of 40 pA
High bandwidth: 310 MHz
Guaranteed logic high 1.2 V, logic low 0.3 V
Break before make switching
Signal swing over V+ capable
Power down protection
Latch up current: 300 mA (JESD78)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | QFN |
Dimensions | 3.1 x 3.1 x 1mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |