- RS Stock No.:
- 169-6088
- Mfr. Part No.:
- DG445DJ-E3
- Brand:
- Vishay
On back order for despatch 23/07/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 25)
$3.026
(exc. GST)
$3.48
(inc. GST)
Units | Per unit | Per Tube* |
25 - 25 | $3.026 | $75.65 |
50 - 75 | $2.974 | $74.35 |
100 + | $2.574 | $64.35 |
*price indicative |
- RS Stock No.:
- 169-6088
- Mfr. Part No.:
- DG445DJ-E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Analogue Switches (Quad), DG4xx Series, Vishay Semiconductor
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.
Switches and Multiplexers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 21.33 x 7.11 x 3.81mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |