- RS Stock No.:
- 170-8194
- Mfr. Part No.:
- DG408DYZ
- Brand:
- Renesas Electronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Tube of 48)
$5.558
(exc. GST)
$6.392
(inc. GST)
Units | Per unit | Per Tube* |
48 - 48 | $5.558 | $266.784 |
96 - 144 | $5.419 | $260.112 |
192 + | $5.093 | $244.464 |
*price indicative |
- RS Stock No.:
- 170-8194
- Mfr. Part No.:
- DG408DYZ
- Brand:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Analogue Multiplexers, Intersil
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Intersil
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |