- RS Stock No.:
- 186-9699
- Mfr. Part No.:
- MC74LVX4051DTG
- Brand:
- onsemi
On back order for despatch 29/07/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 25)
$1.483
(exc. GST)
$1.705
(inc. GST)
Units | Per unit | Per Pack* |
25 - 100 | $1.483 | $37.075 |
125 + | $1.466 | $36.65 |
*price indicative |
- RS Stock No.:
- 186-9699
- Mfr. Part No.:
- MC74LVX4051DTG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Fast Switching and Propagation Speeds
Low Crosstalk Between Switches
Analog Power Supply Range (VCC - VEE ) = -3.0 V to +3.0 V
Digital (Control) Power Supply Range (VCC - GND) = 2.5 to 6.0 V
Improved Linearity and Lower ON Resistance Than Metal-Gate, HSL, or VHC Counterparts
Low Noise
Designed to Operate on a Single Supply with VEE = GND, or Using Split Supplies up to +/- 3.3 V
Break-Before-Make Circuitry
Low Crosstalk Between Switches
Analog Power Supply Range (VCC - VEE ) = -3.0 V to +3.0 V
Digital (Control) Power Supply Range (VCC - GND) = 2.5 to 6.0 V
Improved Linearity and Lower ON Resistance Than Metal-Gate, HSL, or VHC Counterparts
Low Noise
Designed to Operate on a Single Supply with VEE = GND, or Using Split Supplies up to +/- 3.3 V
Break-Before-Make Circuitry
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.5 x 1.05mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |