- RS Stock No.:
- 186-9886
- Mfr. Part No.:
- NS5B1G385DFT2G
- Brand:
- onsemi
3625 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.615
(exc. GST)
$0.707
(inc. GST)
Units | Per unit | Per Pack* |
25 - 725 | $0.615 | $15.375 |
750 - 1475 | $0.554 | $13.85 |
1500 + | $0.498 | $12.45 |
*price indicative |
- RS Stock No.:
- 186-9886
- Mfr. Part No.:
- NS5B1G385DFT2G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The NS5B1G385 is Single Pole Single Throw high speed TTL compatible switch. The low resistance and capacitance characteristics of this switch make it ideal for low distortion audio, video, and data routing applications. The switch has a normally open logic configuration meaning the switch is on (NO connected to COM) when IN is high. These switches are available in SC-70-5 and TSOP-5 (SOT-23-5) packages for operation over the industrial (-40°C to +85°C) temperature range.
VCC Operating Range: 2.0 V to 5.5 V
Low On Resistance : RON: 4.0 Typical @ VCC = 4.5 V
Minimal Propagation Delay : tpd < 0.5 ns
Control Input Compatible with TTL Levels
ESD Performance: Human Body Model > 2 kV
Portable Devices
Benefits
Accommodates portable battery voltages.
End Products
Mobile Phones
Desktop and Notebook Computers
Applications
Audio, Video, and High Speed Data Switching
Low On Resistance : RON: 4.0 Typical @ VCC = 4.5 V
Minimal Propagation Delay : tpd < 0.5 ns
Control Input Compatible with TTL Levels
ESD Performance: Human Body Model > 2 kV
Portable Devices
Benefits
Accommodates portable battery voltages.
End Products
Mobile Phones
Desktop and Notebook Computers
Applications
Audio, Video, and High Speed Data Switching
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pin Count | 5 |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Dimensions | 2.2 x 1.35 x 1mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |