- RS Stock No.:
- 709-7789
- Mfr. Part No.:
- ADG794BRQZ
- Brand:
- Analog Devices
20 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
Was $13.54
You pay
$2.188
(exc. GST)
$2.516
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $2.188 | $10.94 |
*price indicative |
- RS Stock No.:
- 709-7789
- Mfr. Part No.:
- ADG794BRQZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Single Supply 2V to 16V Switches and Multiplexers, Analog Devices
Low On-Resistance
Low Distortion
Latch-up immunity
High ESD rating
Low Distortion
Latch-up immunity
High ESD rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Analog Devices
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | QSOP |
Dimensions | 5 x 3.91 x 1.65mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |