- RS Stock No.:
- 731-6995
- Mfr. Part No.:
- BU4052BCF-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 731-6995
- Mfr. Part No.:
- BU4052BCF-E2
- Brand:
- ROHM
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
4000 Family, ROHM
4000 CMOS Logic Family, ROHM Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 16 |
Dimensions | 10 x 4.4 x 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |