- RS Stock No.:
- 772-9301
- Mfr. Part No.:
- FST3257MTCX
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 772-9301
- Mfr. Part No.:
- FST3257MTCX
- Brand:
- onsemi
Legislation and Compliance
Product Details
Multiplexer/Demultiplexer Bus Switches, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Fairchild Semiconductor
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5 x 4.4 x 0.9mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |