- RS Stock No.:
- 862-8823
- Mfr. Part No.:
- FSA2257MUX
- Brand:
- onsemi
100 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.465
(exc. GST)
$1.685
(inc. GST)
Units | Per unit | Per Pack* |
10 - 990 | $1.465 | $14.65 |
1000 - 1990 | $1.427 | $14.27 |
2000 + | $0.772 | $7.72 |
*price indicative |
- RS Stock No.:
- 862-8823
- Mfr. Part No.:
- FSA2257MUX
- Brand:
- onsemi
Legislation and Compliance
Product Details
Audio Switches, Fairchild Semiconductor
A range of high performance analogue switches designed for audio applications. The switches feature low on resistance with low distortion and noise levels together with a wide operating bandwidth.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Fairchild Semiconductor
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.
Specifications
Attribute | Value |
---|---|
Pin Count | 10 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Dimensions | 3 x 3 x 0.85mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |