- RS Stock No.:
- 921-5497
- Mfr. Part No.:
- HI3-0201-5Z
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 921-5497
- Mfr. Part No.:
- HI3-0201-5Z
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Analogue Switches, Intersil
Intersil's analogue and mulitplexer switches suit a broad range of purposes.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Intersil
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 21.34 x 7.87 x 3.56mm |
Maximum Operating Temperature | +75 °C |
Minimum Operating Temperature | 0 °C |