- RS Stock No.:
- 712-3087
- Mfr. Part No.:
- J01021H0089
- Brand:
- Telegartner
1 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
$37.69
(exc. GST)
$43.34
(inc. GST)
Units | Per unit |
1 - 14 | $37.69 |
15 - 49 | $36.67 |
50 - 99 | $35.41 |
100 - 249 | $34.67 |
250 + | $33.90 |
- RS Stock No.:
- 712-3087
- Mfr. Part No.:
- J01021H0089
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
N Bulkhead Jack
Telegärtner N Series RF Connectors
Connectors offering excellent intermodulation performance
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | N Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG142 B/U, RG223/U, RG400/U |
Operating Frequency | 0 to 11GHz |
Body Plating | Copper Nickel Alloy, White Bronze |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Silver |