- RS Stock No.:
- 123-8103
- Mfr. Part No.:
- PEX1000SFP2
- Brand:
- Startech
Discontinued product
- RS Stock No.:
- 123-8103
- Mfr. Part No.:
- PEX1000SFP2
- Brand:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
PEX1000SFP2 SFP Card
The PEX1000SFP2 PCI Express Gigabit Fibre Network Card lets you connect a PCI Express-based computer directly to a fibre optic network using the Gigabit SFP of your choice.
This Gigabit fibre card adapts to your network fibre connection and distance requirements to offer flexible configuration via an open SFP slot, and is compatible with most Gigabit SFP transceivers. With broad SFP compatibility the fibre network card lets you use your preferred SFP, giving you more options to connect your computer directly to a fibre network.
With fibre connectivity, your network is not susceptible to electronic interference, often problematic with standard RJ45 copper networks, making this versatile fibre card ideal for secure network setups.
Plus, the card is equipped with a standard profile bracket and includes a low-profile/half-height bracket, perfect for installation in small form-factor computers or 1U server and rackmount applications.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
This Gigabit fibre card adapts to your network fibre connection and distance requirements to offer flexible configuration via an open SFP slot, and is compatible with most Gigabit SFP transceivers. With broad SFP compatibility the fibre network card lets you use your preferred SFP, giving you more options to connect your computer directly to a fibre network.
With fibre connectivity, your network is not susceptible to electronic interference, often problematic with standard RJ45 copper networks, making this versatile fibre card ideal for secure network setups.
Plus, the card is equipped with a standard profile bracket and includes a low-profile/half-height bracket, perfect for installation in small form-factor computers or 1U server and rackmount applications.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
Compatible with most Gigabit SFP modules
Supports Full/Half-duplex Auto-Negotiation, Auto-MDI/MDIX
Includes low-profile/half-height installation bracket
Compliant with IEEE802.3z 1000Base-SX/LX, IEEE 802.1Q VLAN Tagging, IEEE 802.1P Layer 2 Priority Encoding, IEEE 802.3x full duplex flow control, RFC 1157 SNMP v1
Jumbo Frame Support
Supports PCI Message Signalled Interrupt (MSI)
Preboot Execution Environment (PXE) 2.1
Adapts to your network configuration using the fibre transceiver of your choice, through an open SFP slot
No electronic interference provides a secure fibre network infrastructure through a direct fibre-to-desktop connection
Fits into full or low-profile/small form factor (SFF) systems, with a dual profile design
Supports Full/Half-duplex Auto-Negotiation, Auto-MDI/MDIX
Includes low-profile/half-height installation bracket
Compliant with IEEE802.3z 1000Base-SX/LX, IEEE 802.1Q VLAN Tagging, IEEE 802.1P Layer 2 Priority Encoding, IEEE 802.3x full duplex flow control, RFC 1157 SNMP v1
Jumbo Frame Support
Supports PCI Message Signalled Interrupt (MSI)
Preboot Execution Environment (PXE) 2.1
Adapts to your network configuration using the fibre transceiver of your choice, through an open SFP slot
No electronic interference provides a secure fibre network infrastructure through a direct fibre-to-desktop connection
Fits into full or low-profile/small form factor (SFF) systems, with a dual profile design
Applications
Ideal for secure setups - a direct fibre connection means no electronic interference, which can be a problem with RJ45 network cards
Perfect for remote embedded industrial monitoring systems, and high-speed video surveillance
Retain full Gigabit network speeds to a remote terminal over longer distances than copper cabling
Perfect for remote embedded industrial monitoring systems, and high-speed video surveillance
Retain full Gigabit network speeds to a remote terminal over longer distances than copper cabling
Whats in the package?
1 Port PCI Express Gigabit SFP Network Card
Low-Profile Bracket
Driver CD
Instruction Manual
Low-Profile Bracket
Driver CD
Instruction Manual
PCI Express Network Card
Specifications
Attribute | Value |
---|---|
Bus Type | PCIe |
Network Speed | 10/100Mbit/s |
Interface Type | Fiber Ethernet |
Number of Ports | 1 |
Wake On LAN | No |