Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Network & Telecom Connectors
Network Faceplates
ABB White 2 Gang Plastic RJ45 Cover Plate
RS Stock No.:
250-4837
Mfr. Part No.:
2CKA001710A2611
Brand:
ABB
View this category
On back order for despatch 15/07/2024, delivery within 7 working days from despatch date.
Price (ex. GST) Each
$23.41
(exc. GST)
$26.92
(inc. GST)
Add to Basket
Units
Back Order
Units
Per unit
1 +
$23.41
Save to a parts list
RS Stock No.:
250-4837
Mfr. Part No.:
2CKA001710A2611
Brand:
ABB
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 2CKA001710A2611
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
The ABB cover plate is used as cover for universal data connection boxes. It has 2 gang and down-leading outlet.
IP20 protection
Flush mounted
Attribute
Value
Number of Outlets
2
Interface Type
RJ45
Colour
White
Mounting Type
Flush Mount
Material
Plastic