Trendnet Industrial Ethernet Switch

N

Subtotal (1 unit)*

$309.47

(exc. GST)

$355.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$309.47

*price indicative

RS Stock No.:
649-603
Mfr. Part No.:
TI-PGLC80
Brand:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Number of Ports

8

Switch Type

Network Switch

COO (Country of Origin):
TW
The Trendnet 8-Port Industrial Gigabit PoE+ DIN-Rail Mini Switch offers an outstanding solution for robust networking in harsh environments. Engineered to endure extreme temperatures ranging from -40° to 75°C, it is crafted with a hardened IP30-rated metal enclosure that provides exceptional resistance to vibration and shock. This mini switch is designed to streamline installations of various high-power devices while delivering up to 30W of PoE power per port, enabling seamless data and power transmission over standard Ethernet cables. Ideal for critical applications such as surveillance systems, wireless access points, and VoIP telephony, this dependable networking device ensures reliable operation even in the toughest conditions. A compact profile allows for easy placement in limited installation spaces, making it the perfect choice for industrial and commercial environments alike.

Eight gigabit PoE+ ports facilitate high-speed connections
Compact metal housing fits easily into tight spaces
Designed to withstand extreme environmental conditions
Up to 200W power budget enhances connectivity for power-hungry devices
Hardened components ensure durability through vibration and shock
Easy installation with included DIN-Rail and wall mount options
Supports Jumbo Frames for improved data performance
Compliant with various industrial standards, ensuring reliability

Related links