Trendnet Industrial Ethernet Switch
- RS Stock No.:
- 649-690
- Mfr. Part No.:
- TI-PELC80
- Brand:
- Trendnet
N
Subtotal (1 unit)*
$236.32
(exc. GST)
$271.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.32 |
*price indicative
- RS Stock No.:
- 649-690
- Mfr. Part No.:
- TI-PELC80
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Switch Type | Network Switch | |
| Number of Ports | 8 | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Switch Type Network Switch | ||
Number of Ports 8 | ||
- COO (Country of Origin):
- TW
The Trendnet 8-Port Industrial Fast Ethernet PoE+ DIN-Rail Mini Switch exemplifies a robust networking solution built for extreme environments. Offering eight PoE+ ports, this switch efficiently delivers data and power simultaneously over standard Ethernet cables, significantly simplifying your installation process. With its hardened IP30-rated metal enclosure, the device is engineered to endure both high and low temperatures, making it ideal for industrial settings. The compact design allows it to fit snugly into tight spaces while delivering a switching capacity of 1.6Gbps. Perfectly suited for applications such as advanced IP cameras, VoIP systems, and wireless access points, it provides a cost-effective solution that does not compromise on performance or reliability.
Designed to operate in temperatures ranging from -40° to 75° C
Complies with stringent industrial EMS certifications
Equipped with grounding points to enhance electrical surge protection
Compact size facilitates easy installation in tight spaces
Available with both DIN-Rail and wall mount options to suit different setups
Includes a durable metal housing to withstand shock and vibration
Supports a power budget of 200W, ensuring ample power delivery
Features auto-negotiation and automatic address learning capabilities
Complies with stringent industrial EMS certifications
Equipped with grounding points to enhance electrical surge protection
Compact size facilitates easy installation in tight spaces
Available with both DIN-Rail and wall mount options to suit different setups
Includes a durable metal housing to withstand shock and vibration
Supports a power budget of 200W, ensuring ample power delivery
Features auto-negotiation and automatic address learning capabilities