Trendnet Industrial Ethernet Switch
- RS Stock No.:
- 649-693
- Mfr. Part No.:
- TI-PG62
- Brand:
- Trendnet
N
Subtotal (1 unit)*
$365.72
(exc. GST)
$420.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $365.72 |
*price indicative
- RS Stock No.:
- 649-693
- Mfr. Part No.:
- TI-PG62
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 6 | |
| Switch Type | Network Switch | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 6 | ||
Switch Type Network Switch | ||
- COO (Country of Origin):
- TW
The Trendnet DIN-rail PoE+ switch is designed to thrive in harsh industrial environments. Its rugged IP30-rated metal enclosure guarantees reliable performance, even in extreme temperatures ranging from -40 to 75 ºC. Equipped with four Gigabit PoE+ ports and a shared Gigabit port, plus a dedicated SFP slot, this switch offers remarkable connectivity options and a generous 120 Watt power budget ensuring efficient power supply to all connected devices. The dual redundant power inputs enhance reliability, while the included alarm output provides immediate alerts in case of power failure.
Designed for extreme industrial conditions with temperature resilience
Offers multiple mounting options for versatile installation
Ensures efficient power delivery with up to 120 Watts for PoE devices
Supports alarming notification systems for power supply interruptions
Features a switching capacity that enables high-speed data transfer
Employs redundant power inputs to maintain operational continuity
Constructed with quality materials for optimal shock and vibration resistance
Complies with essential electromagnetic compliance standards
Offers multiple mounting options for versatile installation
Ensures efficient power delivery with up to 120 Watts for PoE devices
Supports alarming notification systems for power supply interruptions
Features a switching capacity that enables high-speed data transfer
Employs redundant power inputs to maintain operational continuity
Constructed with quality materials for optimal shock and vibration resistance
Complies with essential electromagnetic compliance standards