- RS Stock No.:
- 202-3786
- Mfr. Part No.:
- 6GK5216-4GS00-2AC2
- Brand:
- Siemens
1 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$3,947.95
(exc. GST)
$4,540.14
(inc. GST)
Units | Per unit |
1 + | $3,947.95 |
- RS Stock No.:
- 202-3786
- Mfr. Part No.:
- 6GK5216-4GS00-2AC2
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens manageable 2 layer Industrial Ethernet switch belongs to SCALANCE XC216-4C G family. It has 12 x 10/100/1000 Mbps RJ45 ports, 4x 1000 Mbps combo ports which are either used as a 1000 Mbps SFPs or 10/100/1000 Mbps RJ45 ports and also it includes 1 console port with redundant power supply and diagnostics LED.
It has IP20 protection class
Operating temperature range is from -40 °C to 70 °C
PROFINET conformity class B
Weight 1.2 kg
Operating temperature range is from -40 °C to 70 °C
PROFINET conformity class B
Weight 1.2 kg
Specifications
Attribute | Value |
---|---|
RJ45 Ports | 16 |