- RS Stock No.:
- 202-3791
- Mfr. Part No.:
- 6GK5213-3BD00-2TB2
- Brand:
- Siemens
On back order for despatch 24/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$3,777.70
(exc. GST)
$4,344.36
(inc. GST)
Units | Per unit |
1 + | $3,777.70 |
- RS Stock No.:
- 202-3791
- Mfr. Part No.:
- 6GK5213-3BD00-2TB2
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Ethernet Switch, 13 x RJ45 Ports, DIN Rail Mounting - SCALANCE Series - 6GK5213-3BD00-2TB2
Use this Ethernet switch from Siemens to connect network devices to your LAN. It has 13 RJ45 ports and three SC ports that allow you to link multiple pieces of equipment, making it a versatile choice. Thanks to its maximum transmission speed of 100Mbps, you can rapidly send and receive large amounts of data. The unit's housing is made from plastic that resists corrosion and wear, so it's suitable for use in demanding environments. Compact dimensions of 117 (H) x 120 (W) x 109mm (D) let you install in tight spaces. You'll commonly find this type of device used in data centres and the energy industry.
Features & Benefits
• Light weight of 500g means it puts minimal strain on your equipment
• Designed for DIN rail mounting for ease of installation
• Wide operating temperature range between 0°C and +60°C for use in demanding conditions
• Supply voltage of 24V DC for use in low-voltage applications
• Designed for DIN rail mounting for ease of installation
• Wide operating temperature range between 0°C and +60°C for use in demanding conditions
• Supply voltage of 24V DC for use in low-voltage applications
Is this switch safe to handle?
Yes, the switch has an IP20 rating, which means it's finger-safe and protected against objects larger than 12mm in size.
Specifications
Attribute | Value |
---|---|
RJ45 Ports | 13 |