- RS Stock No.:
- 203-3674
- Mfr. Part No.:
- 6GK5213-3BB00-2AB2
- Brand:
- Siemens
On back order for despatch 22/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$3,777.70
(exc. GST)
$4,344.36
(inc. GST)
Units | Per unit |
1 + | $3,777.70 |
- RS Stock No.:
- 203-3674
- Mfr. Part No.:
- 6GK5213-3BB00-2AB2
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Ethernet Switch, 13 x RJ45 Ports, 3 x ST Ports - SCALANCE Series - 6GK5213-3BB00-2AB2
This industrial Ethernet switch from Siemens supports both fibre optic and standard RJ45 cables. Connected devices receive smooth data at a transmission speed of either 10 or 100 Mbit/s, and the switch automatically adjusts to the highest common speed on the network. With a 24V DC voltage rating and a maximum consumed current of just 0.41 amps, this component cuts down on energy wastage. It can be found in manufacturing and machine-building applications, as well as priority networks for large businesses.
Features & Benefits
• Supports Secure Shell (SSH) protocol for the protected transfer of files across a network
• Diagnostics LEDs for quick system status readings
• Set up for use with PROFINET communications protocol
• Robust plastic housing carries an IP20 rating, indicating it's touch-proof and protected against objects larger than 12mm
• Diagnostics LEDs for quick system status readings
• Set up for use with PROFINET communications protocol
• Robust plastic housing carries an IP20 rating, indicating it's touch-proof and protected against objects larger than 12mm
Is this unit suitable for use in harsh industrial conditions?
This switch operates reliably even in challenging environments with up to 95% humidity and temperatures from 0°C to +60°C.
Can the switch be connected directly to a computer?
Yes, this unit comes with a console port, so you can use a computer during configuration.
Specifications
Attribute | Value |
---|---|
RJ45 Ports | 13 |