- RS Stock No.:
- 241-1646
- Mfr. Part No.:
- DVS-016W01
- Brand:
- Delta Electronics
View all Network Hubs
On back order for despatch 13/03/2024, delivery within 7 working days from despatch date.
Price (ex. GST) Each
$666.68
(exc. GST)
$766.68
(inc. GST)
units | Per unit |
1 + | $666.68 |
- RS Stock No.:
- 241-1646
- Mfr. Part No.:
- DVS-016W01
- Brand:
- Delta Electronics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Delta Electronics unmanaged industrial 16 port FE Ethernet switch with switching capacity of 3.2Gbps, wire-speed, non-blocking switching fabric and forwarding rate of 4.8Mbps. It has voltage dips protection of minimum 13ms at 24VDC and great to use in unstable power sourcing systems. Compatible with various industrial protocols, including Ethernet/IP, Profinet, CC-LinkIE and DNP 3.0
Fast Ethernet RJ45 & fabric optic ports
12 to 48 VDC power input
1M bits of packet buffer memory
Overload current protection
IP40 metal case housing
Industrial DIN-Rail and wall mounting
Auto warning by relay output for link-down and power failure
12 to 48 VDC power input
1M bits of packet buffer memory
Overload current protection
IP40 metal case housing
Industrial DIN-Rail and wall mounting
Auto warning by relay output for link-down and power failure
Specifications
Attribute | Value |
---|---|
Transmission Speed | 4.8Mbit/s |
Transmission Length | 100m |
RJ45 Ports | 16 |
Nominal Supply Voltage | 12 → 48V dc |