- RS Stock No.:
- 245-6872
- Mfr. Part No.:
- BRS20-1000S2S2-TTCY99HHSESXX.X.XX
- Brand:
- Hirschmann
3 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$6,373.09
(exc. GST)
$7,329.05
(inc. GST)
Units | Per unit |
1 + | $6,373.09 |
- RS Stock No.:
- 245-6872
- Mfr. Part No.:
- BRS20-1000S2S2-TTCY99HHSESXX.X.XX
- Brand:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Belden Hirschmann Ethernet Switch, 12 to 24V DC Nominal Supply Voltage, Single Mode SC Fibre Port Type - BOBCAT Series - BRS20-1000S2S2-TTCY99HHSESXX.X.XX
Get your workplace network running like clockwork with this Ethernet switch from Belden Hirschmann. It features 10 RJ45 ports, so you can link multiple electronic devices over the internet for speedy data transfer. Thanks to its transmission rate of between 1000 and 2500Mbit/s, information will arrive in a jiffy. A mean time between failures of 2,284,631 hours means you're in safe hands and can be confident this unit will keep multiple operations up to speed.
Features & Benefits
• Resistant to shock and vibration to withstand demanding conditions
• Transmission range of 30km for convenient long-range communication
• Operates in temperatures between -40°C and +70°C for safe use in harsh environments
• Transmission range of 30km for convenient long-range communication
• Operates in temperatures between -40°C and +70°C for safe use in harsh environments
Applications
• Consumer electronics
• Telecommunications
• Computer peripherals
• Telecommunications
• Computer peripherals
How do I mount this Ethernet switch?
You can mount this Ethernet switch by simply clipping it onto a DIN rail, so you won't need to reach for any special tools.
Specifications
Attribute | Value |
---|---|
Number of Ports | 10 |
Switch Type | Managed Switch |
RJ45 Ports | 10 |
Height | 138mm |
Series | BOBCAT |
Width | 73mm |
Depth | 115mm |
Dimensions | 73 mm x 138 mm x 115mm |