- RS Stock No.:
- 245-6945
- Mfr. Part No.:
- SPIDER-SL-20-04T1S29999SY9HHHH
- Brand:
- Hirschmann
21 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$1,136.51
(exc. GST)
$1,306.99
(inc. GST)
Units | Per unit |
1 + | $1,136.51 |
- RS Stock No.:
- 245-6945
- Mfr. Part No.:
- SPIDER-SL-20-04T1S29999SY9HHHH
- Brand:
- Hirschmann
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Belden Hirschmann Unmanaged Ethernet Switch, Plastic Housing, 100mA Maximum Current Consumption - SPIDER Series - SPIDER-SL-20-04T1S29999SY9HHHH
Boost your network connections with this unmanaged Ethernet switch from Belden's Hirschmann range. It has four RJ45 ports that allow multiple devices to access the internet from one socket. As it's an unmanaged device, the unit doesn't need any configuration once connected, so it's a handy choice for getting to work quickly on small networks. Straightforward mounting on a DIN rail is quick and doesn't call for any tools.
Features & Benefits
• IP30 rating means it's touch-proof for safe handling
• Plastic housing withstands wear and impact for long-lasting performance
• Transmission speed of 100Mbit/s means you can send large data packets in a jiffy
• Plastic housing withstands wear and impact for long-lasting performance
• Transmission speed of 100Mbit/s means you can send large data packets in a jiffy
Applications
• Office buildings
• Warehouses
• Residential networking
• Warehouses
• Residential networking
What length of cable should I use with this switch?
For optimal signal transmission, you should use between 0 and 100m of twisted pair cable.
Specifications
Attribute | Value |
---|---|
Number of Ports | 5 |
Switch Type | Unmanaged |
RJ45 Ports | 4 |
Height | 102mm |
Series | SPIDER |
Width | 26mm |
Depth | 79mm |
Dimensions | 26 x 102 x 79mm |