- RS Stock No.:
- 247-9828
- Mfr. Part No.:
- RS30-08020606SDAE
- Brand:
- Hirschmann
1 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$5,268.82
(exc. GST)
$6,059.14
(inc. GST)
Units | Per unit |
1 + | $5,268.82 |
- RS Stock No.:
- 247-9828
- Mfr. Part No.:
- RS30-08020606SDAE
- Brand:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Belden Hirschmann RS30 Ethernet Switch, 10 Ports, 1000Mbit/s transmission speed - RS30-08020606SDAE
If youre looking for a hub that provides seamless network communications, then the RS30 Ethernet switch from Belden Hirschmann is the ideal solution.
This OpenRail managed switch provides features which ensure enhanced security such as: IP-based Port Security, MAC-based Port Security, Access to Management restricted by VLAN, SNMP Logging, Local User Management, and Password change on first login.
Installation is fast and easy as it can be mounted via DIN rail. Its compact dimensions of 74 mm x 131 mm x 111 mm mean you can set this RS30 unit up in systems where space is limited.
It has 10 ports in total:
8 x standard 10/100 BASE TX, RJ45
Uplink 1: 1 x Gigabit SFP-slot
Uplink 2: 1 x Gigabit SFP-Slot
8 x standard 10/100 BASE TX, RJ45
Uplink 1: 1 x Gigabit SFP-slot
Uplink 2: 1 x Gigabit SFP-Slot
Features and Benefits:
• Easy configuration and diagnostics via comprehensive management functions
• 0°C to +60 °C operating temperature range allows use in demanding conditions
• IP20 rated, so its protected against ingress from dust or objects larger than 12mm
• Fanless design ensures that this unit stays quiet to keep noise levels down
• 0°C to +60 °C operating temperature range allows use in demanding conditions
• IP20 rated, so its protected against ingress from dust or objects larger than 12mm
• Fanless design ensures that this unit stays quiet to keep noise levels down
Applications:
• Automotive
• Machine Buildings
• Transportation
• Oil and Gas
• Machine Buildings
• Transportation
• Oil and Gas
Specifications
Attribute | Value |
---|---|
Switch Type | Managed Switch |
RJ45 Ports | 8 |