- RS Stock No.:
- 812-8803
- Mfr. Part No.:
- 24020030000
- Brand:
- HARTING
1 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$285.11
(exc. GST)
$327.88
(inc. GST)
Units | Per unit |
1 + | $285.11 |
- RS Stock No.:
- 812-8803
- Mfr. Part No.:
- 24020030000
- Brand:
- HARTING
Legislation and Compliance
Product Details
Ha-VIS eCon 2000 Series
The Ha-VIS eCon 2000 family of unmanaged Ethernet Switches offer a plug & play solution for DIN rail mounted connectivity. One main benefit of the eCon 2000 series is the extremely flat construction and frontal port mounting of the switches, allowing for installation into space-restricted or hard-to-reach applications. PoE and fibre-optic ports are also available
Features of the eCon 2000 Series
Non-Blocking fast Ethernet switching architecture, in accordance with IEEE 802.3
Auto-Negotiation, auto-polarity and auto-MDI(X) provide the user with a plug & play solution
Reverse polarity and surge protection
Power supply suitable for both 24/48V DC
Transfer length of 100m via twisted pair Cat. 5 with a 10/100Mbit/s transfer rate
Commercial temperature range of 0 °C to +55°C, industrial temperature range of -40°C to +70°C
Reduced energy consumption thanks to energy-efficient Ethernet
Anodised Aluminium housing
Non-Blocking fast Ethernet switching architecture, in accordance with IEEE 802.3
Auto-Negotiation, auto-polarity and auto-MDI(X) provide the user with a plug & play solution
Reverse polarity and surge protection
Power supply suitable for both 24/48V DC
Transfer length of 100m via twisted pair Cat. 5 with a 10/100Mbit/s transfer rate
Commercial temperature range of 0 °C to +55°C, industrial temperature range of -40°C to +70°C
Reduced energy consumption thanks to energy-efficient Ethernet
Anodised Aluminium housing
Applications:
Industrial network infrastructure
Machinery & Robotics
Automation
Transportation
Wind & Solar energy
Shipbuilding
Specifications
Attribute | Value |
---|---|
RJ45 Ports | 3 |
Height | 113.5mm |
Width | 46.5mm |
Dimensions | 46.5 x 27.3 x 113.5mm |
Depth | 27.3mm |