HARTING Ethernet Switch

Subtotal (1 unit)*

$452.03

(exc. GST)

$519.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$452.03

*price indicative

RS Stock No.:
812-8866
Mfr. Part No.:
24030060000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

RJ45 Ports

6

Height

142mm

Dimensions

25 x 107.5 x 142mm

Width

25mm

Depth

107.5mm

Ha-VIS eCon 3000 Full Ethernet Basic


The Ha-VIS eCon 3000 Full Gigabit family of unmanaged Ethernet switches is equipped with up to 7 Gigabit Ethernet ports. It allows for cost-efficient and quick expansion and/or reconstruction of network infrastructures with high-bandwidth requirements.
The slender design of the switches enables a high packing density on the DIN Rail. The selection of switches includes various combinations of variants with RJ45 and fibre optic cables. Automatic detection of the transmission rate and the wiring of the twisted-pair data cable, allow for simple plug and play.

Features and Benefits


• Full Gigabit Ethernet non-blocking switch architecture according to IEEE802.3
• 2 to 7 Ethernet ports RJ45 and fibre optic ports
• Commercial temperature range 0°C to +55°C, industrial temperature range -40°C to +70°C
• Support of jumbo frame (10 kB)
• Wide range of power supply 24/48 V dc
• Surge protection and reverse polarity protection
• Minimum energy consumption due to energy-efficient Ethernet
• Optimised DIN Rail bracket

Applications


• Machinery & Robotics
• Automation
• Industrial network infrastructures
• Wind and solar energy
• Transportation
• Shipbuilding

Related links