HARTING Unmanaged 10 Port Ethernet Switch
- RS Stock No.:
- 871-8298
- Mfr. Part No.:
- 24030082110
- Brand:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 871-8298
- Mfr. Part No.:
- 24030082110
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Ports | 10 | |
| Switch Type | Unmanaged | |
| RJ45 Ports | 8 | |
| Height | 164.4mm | |
| Series | Ha-VIS eCon 3000 | |
| Width | 38mm | |
| Depth | 132.46mm | |
| Dimensions | 38 x 132.46 x 164.4mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Ports 10 | ||
Switch Type Unmanaged | ||
RJ45 Ports 8 | ||
Height 164.4mm | ||
Series Ha-VIS eCon 3000 | ||
Width 38mm | ||
Depth 132.46mm | ||
Dimensions 38 x 132.46 x 164.4mm | ||
- COO (Country of Origin):
- DE
Ha-VIS eCon 3000 Fast Ethernet Basic
The Ha-VIS eCon 3000 Fast Ethernet family of unmanaged Ethernet switches is equipped with up to 16 Fast Ethernet ports and allow for cost-efficient and quick expansion and/or reconstruction of network infrastructures.
The slender design of the switches enables an extremely high packing density on the DIN Rail.
The selection includes various combinations of variants with RJ45 and fibre optic ports. Automatic detection of the transmission rate (auto-negotiation) and of the wiring of the twisted-pair data cable (auto-polarity and auto-MDI(X)) allow for simple plug and play.
The slender design of the switches enables an extremely high packing density on the DIN Rail.
The selection includes various combinations of variants with RJ45 and fibre optic ports. Automatic detection of the transmission rate (auto-negotiation) and of the wiring of the twisted-pair data cable (auto-polarity and auto-MDI(X)) allow for simple plug and play.
Features and Benefits
Fast Ethernet Non-Blocking switch architecture
RJ45 connectors
Wide range power supply 24/48 V dc
Surge and reverse polarity protection
Minimum energy consumption due to energy-efficient Ethernet
IP30 protection class
DIN Rail mounting
RJ45 connectors
Wide range power supply 24/48 V dc
Surge and reverse polarity protection
Minimum energy consumption due to energy-efficient Ethernet
IP30 protection class
DIN Rail mounting
Related links
- Phoenix Contact FL SWITCH 1100T-8POE-2SFP, Unmanaged 10 Port Ethernet Switch With PoE RJ-45
- HARTING Unmanaged 16 Port Ethernet Switch
- HARTING Unmanaged 8 Port Ethernet Switch
- HARTING Unmanaged 7 Port Ethernet Switch
- D-Link 10-Port Gigabit Smart Managed Switch, Smart 10 Port Ethernet Switch
- Siemens Managed 10 Port Ethernet Switch
- Hirschmann Managed Switch 10 Port Ethernet Switch
- Hirschmann SPR20-7TX/2FS-EEC, Network Switch 10 Port Ethernet Switch
