- RS Stock No.:
- 905-5406
- Mfr. Part No.:
- 708FX2-ST
- Brand:
- Red Lion
On back order for despatch 22/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$1,499.51
(exc. GST)
$1,724.44
(inc. GST)
Units | Per unit |
1 + | $1,499.51 |
- RS Stock No.:
- 905-5406
- Mfr. Part No.:
- 708FX2-ST
- Brand:
- Red Lion
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
Series 700 - Managed Ethernet Switches
Red Lions rugged, reliable managed Industrial Ethernet Switches of the Series 700 support industry-standard applications. These hardened switches are ideally suited for harsh industrial environments where real-time performance under extreme operating conditions is required.
Built-in redundancy and network management ensure communications stay up and running while providing tools for monitoring and tracking.
Built-in redundancy and network management ensure communications stay up and running while providing tools for monitoring and tracking.
Managed Fast Ethernet Switches
Plug-and-play deployment with IGMP auto-configuration
N-View monitoring provides real-time switch diagnostics
Ideally suited to use as N-Ring or N-Link manager
Metal enclosure
DIN Rail mounting
Red Lion
Specifications
Attribute | Value |
---|---|
RJ45 Ports | 6 |
Series | 708FX2 |