Phoenix Contact 264 (Maximum)V ac Input DIN Rail Uninterruptible Power Supply, 750VA (600W), TRIO-UPS
- RS Stock No.:
- 168-2506
- Mfr. Part No.:
- 2905909
- Brand:
- Phoenix Contact
9 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
$1,950.45
(exc. GST)
$2,243.02
(inc. GST)
Units | Per unit |
1 + | $1,950.45 |
- RS Stock No.:
- 168-2506
- Mfr. Part No.:
- 2905909
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Uninterruptible Power Supply, 230V Output - TRIO-UPS-2G/1AC/1AC/230V/750VA - 2905909
Avoid the potentially serious consequences of mains power supply interruptions with this UPS (uninterruptible power supply) from Phoenix Contact. The unit features integrated energy storage that includes a power supply as well as an electronic switchover in the same housing. This makes it a convenient way to save on packing space in your control cabinet.
The unit delivers a seamless transition to battery power thanks to its pure sine curve, which ensures power flows in even, arching waves for a stable and smooth supply. Its VRLA (valve-regulated lead-acid) battery is maintenance-free and combines a high power capacity with a long working life, so you enjoy maximum efficiency.
Use this functional and optimally tailored UPS to power any industrial control equipment. It meets EN 62040-2-2006 noise immunity standards so won't pose a danger to the hearing of factory personnel.
The unit delivers a seamless transition to battery power thanks to its pure sine curve, which ensures power flows in even, arching waves for a stable and smooth supply. Its VRLA (valve-regulated lead-acid) battery is maintenance-free and combines a high power capacity with a long working life, so you enjoy maximum efficiency.
Use this functional and optimally tailored UPS to power any industrial control equipment. It meets EN 62040-2-2006 noise immunity standards so won't pose a danger to the hearing of factory personnel.
• IP20 (ingress protection) rated enclosure that stops large dirt particles from entering the unit and is touch-proof
• DIN rail mounting type for simple and standardised installation
• Unit weight of 5.7kg for heavy-duty use
• Operating temperature range of 0°C to +40°C for versatile use
• DIN rail mounting type for simple and standardised installation
• Unit weight of 5.7kg for heavy-duty use
• Operating temperature range of 0°C to +40°C for versatile use
Specifications
Attribute | Value |
---|---|
Model | TRIO-UPS |
Power Rating | 600W |
VA Rating | 750VA |
Output Voltage | 230V |
Input Voltage | 264 (Maximum)V ac |
Mounting Type | DIN Rail |
Backup Time | 1 (600 W) min, 4 (300 W) min, 20 (100 W) min |
Number of Outlets | 2 |
Type | UPS |
Current Rating | 3A |
Length | 170mm |
Width | 210mm |
Depth | 136mm |