Martindale VT3 Non Contact Voltage Detector ±10mT, 200V ac to 1000V ac
- RS Stock No.:
- 740-1472
- Mfr. Part No.:
- VT3
- Brand:
- Martindale
Discontinued product
- RS Stock No.:
- 740-1472
- Mfr. Part No.:
- VT3
- Brand:
- Martindale
RoHS Status: Not Applicable
- COO (Country of Origin):
- PH
VT3 Voltage and Magnetic Indicator
Martindale VT3 is a non-contact voltage and magnetic indication from 200 V to 1000 V. Accurately detects the presence of AC voltages in wall sockets, wires and cables, circuit breakers and electrical panels. Eliminates any potential danger of working on a live circuit.
A red light illuminates the tip and the unit gives an audible signal when AC volts are detected. A green light illuminates to show the presence of a magnetic field. Ergonomic design with safe, non-slip finger grip. Easy to use and small enough to fit in your pocket.
A red light illuminates the tip and the unit gives an audible signal when AC volts are detected. A green light illuminates to show the presence of a magnetic field. Ergonomic design with safe, non-slip finger grip. Easy to use and small enough to fit in your pocket.
Non-contact voltage detection
Also detects magnetic fields
Range: 200 V to 1000 V
Locates breaks in cables
Voltage Sensitivity: Indicates approx. 4 mm from a conductor at 240 V ac
Magnetic Sensitivity: ±10 mT
Detects blown fuses inside plugs or fuse holders
Finds voltage carrying cables in junction boxes
Simple to use
Pocket sized, pen shape tester
Detects faulty inline switches
Dimensions: 170 mm Length, approx. 19 mm diameter
Weight: 73.6 g
Also detects magnetic fields
Range: 200 V to 1000 V
Locates breaks in cables
Voltage Sensitivity: Indicates approx. 4 mm from a conductor at 240 V ac
Magnetic Sensitivity: ±10 mT
Detects blown fuses inside plugs or fuse holders
Finds voltage carrying cables in junction boxes
Simple to use
Pocket sized, pen shape tester
Detects faulty inline switches
Dimensions: 170 mm Length, approx. 19 mm diameter
Weight: 73.6 g
Standards
BS EN61010-1 CAT III 1000 V
Supplied with
2 x AAA batteries (included)
Attribute | Value |
---|---|
Indicator Type | Magnetic Field, Voltage |
Magnetic Sensitivity | ±10mT |
Battery Type | AAA |
Power Source | Battery |
Safety Category | CAT III 1000 V |
Weight | 73.6g |
Diameter | 19mm |
Length | 170mm |
Maximum Detection Voltage | 1000V ac |
Minimum Detection Voltage | 200V ac |
Safety Category Voltage | 1000V |
Safety Category Level | CAT III |
Model Number p | VT3 |