- RS Stock No.:
- 161-8521
- Mfr. Part No.:
- T9AS5D12-12=T9A
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-8521
- Mfr. Part No.:
- T9AS5D12-12=T9A
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
T9A Series
Up to 30A Switching in SPST & 20A in SPDT arrangements
Wash Tight Case
Operating Temperature Range: -55 → +85°C
Wash Tight Case
Operating Temperature Range: -55 → +85°C
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 30A |
Number of Poles | 1 |
Terminal Type | Through Hole |
Length | 32.51mm |
Coil Resistance | 144 Ω |
Contact Material | Silver Alloy |
Depth | 27.43mm |
Maximum Operating Temperature | +85°C |
Height | 20.4mm |
Minimum Operating Temperature | -55°C |
Series | T9A |