- RS Stock No.:
- 178-8274
- Mfr. Part No.:
- G2RV-SR700-AP DC12
- Brand:
- Omron
12 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$19.28
(exc. GST)
$22.17
(inc. GST)
Units | Per unit |
1 - 4 | $19.28 |
5 - 9 | $18.99 |
10 + | $18.50 |
- RS Stock No.:
- 178-8274
- Mfr. Part No.:
- G2RV-SR700-AP DC12
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
Having been designed from first principles, instead of being adapted from a PCB relay, Omrons G2RV series is the only genuine slim industrial relay on the market. As a result, the G2RV offers a wide array of benefits to machine manufacturers and panel builders. Just 6mm wide, the relay is ideal for compact panels and equipment, yet it offers all of the durability and reliability required for industrial applications.
Push-in plus Technology – easy wiring
Lockable test switch models available
Large plug-in pins – excellent connection
LED/mechanical flag – check operation
Transparent housing – check condition
Slim outline – space saving
Special input type with gold plated contacts
G3RV compatible
Lockable test switch models available
Large plug-in pins – excellent connection
LED/mechanical flag – check operation
Transparent housing – check condition
Slim outline – space saving
Special input type with gold plated contacts
G3RV compatible
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Load Current Rating | 50mA |
Terminal Type | Screw |
Depth | 77.9mm |
Height | 90mm |
Length | 6.2mm |
Series | G2RV |
Contact Material | Silver Alloy |
Maximum Operating Temperature | +55°C |
Relay Switching Classification | Non-Latching Relay |
Special Features | Realised About 25% Lower Profile Than Conventional Products |
Minimum Operating Temperature | -40°C |
Life | 5000000 (Minimum) operations |