- RS Stock No.:
- 794-9246
- Mfr. Part No.:
- G2R-2-S AC100/(110)
- Brand:
- Omron
On back order for despatch 07/11/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each
$22.21
(exc. GST)
$25.54
(inc. GST)
Units | Per unit |
1 - 2 | $22.21 |
3 - 4 | $21.32 |
5 + | $20.42 |
- RS Stock No.:
- 794-9246
- Mfr. Part No.:
- G2R-2-S AC100/(110)
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
G2RS Series
Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays. They are ideal for you to use in many general purpose applications.
Features & Benefits
Integral Coil status LED and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100 mΩ
Coil to contact isolation: 5000 V ac
Operating temperature range: -40 → + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately
Cadmium and lead free
Contact resistance: 100 mΩ
Coil to contact isolation: 5000 V ac
Operating temperature range: -40 → + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately
Product Application Information
Medical Health Care Profession
Lifts and Elevators
Gas and electric boilers
Domestic Appliances
Lifts and Elevators
Gas and electric boilers
Domestic Appliances
Note
Can be used as a replacement for earlier version of G2R-SN series, check height clearance.
Approvals
UL, CSA, VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110V ac |
Contact Configuration | DPDT |
Mounting Type | Panel Mount |
Switching Current | 5A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 380V ac |
Maximum Switching Voltage DC | 125V dc |
Length | 29mm |
Coil Resistance | 5.566 kΩ |
Coil Power | 900mW |
Height | 35.5mm |
Series | G2R |
Life | 1800 h |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Depth | 13mm |
Isolation Coil To Contact | 5kV ac |
Maximum Switching Power DC | 530 mW |
Maximum Switching Power AC | 0.9 VA |
Application | Power |