Schneider Electric, 230V ac Coil Non-Latching Relay DPDT, 12A Switching Current Plug In, 2 Pole
This image is representative of the product range
3 In stock for delivery within 7 working day(s)
Added
- RS Stock No.:
- 884-1477
- Mfr. Part No.:
- RXM2AB3P7
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- CN
units | Per unit |
1 + | $14.78 |
RXM Series Miniature Relays with LED
<B>Features & Benefits</B>
<B>What is a non-latching relay and how do they work?</B>
Attribute | Value |
Coil Voltage | 230V ac |
Coil Power | 1.2W |
Coil Resistance | 15 kΩ |
Contact Configuration | DPDT |
Mounting Type | Plug In |
Switching Current | 12A |
Terminal Type | Plug In |
Number of Poles | 2 |
Maximum Switching Voltage AC | 250V |
Maximum Switching Power DC | 336 W |
Depth | 40mm |
Length | 21mm |
Maximum Switching Power AC | 3 kVA |
Standards Met | CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL |
Height | 27mm |