Fuse 7A Super Fast-Blow 251/Pico® II
- RS Stock No.:
- 565-360
- Mfr. Part No.:
- 0251007.MAT1L
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 565-360
- Mfr. Part No.:
- 0251007.MAT1L
- Brand:
- Littelfuse
Legislation and Compliance
Product Details
- COO (Country of Origin):
- US
Phoenix Contact CLIPLINE 5.08mm Marker Labels
Phoenix Contact COMBICON 5.08mm PCB Terminal Blocks
High quality PCB mount screw terminals available in vertical, 55° entry or double level mouldings. Standard, low profile and high current versions are all available on either 2 way or 3 way housings, side stackable up to 30 way. All standard and low profile versions accept conductors up to 1.5mm², while the high current versions take conductors up to 4mm². The range incorporates copper alloy clamping parts, offering continuously reliable screw connection, designed so that copper conductors can be clamped without pre-treatment. Marking labels are also available to aid terminal identification.
Robust rising clamp technology
Voltage Rating 250V
High copper content (>85%) provides outstanding corrosion resistance, low contact resistance and virtually eliminates thermal expansion
Large 3mm copper alloy screws
Voltage Rating 250V
High copper content (>85%) provides outstanding corrosion resistance, low contact resistance and virtually eliminates thermal expansion
Large 3mm copper alloy screws
Approvals
UL (E60425); CSA (LR13631)
