Radial fuse 0.16A Slow-Blow 372/TR5®
- RS Stock No.:
- 565-365
- Mfr. Part No.:
- 37201600411
- Brand:
- Littelfuse
Subtotal (1 unit)*
$353.60
(exc. GST)
$406.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 697 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $353.60 |
*price indicative
- RS Stock No.:
- 565-365
- Mfr. Part No.:
- 37201600411
- Brand:
- Littelfuse
Legislation and Compliance
- COO (Country of Origin):
- DE
Related links
- Radial fuse 0.1A Fast-Blow 370/TR5®
- Fuse 4A Slow-Blow 473/Pico® II
- Fuse 7A Slow-Blow 473/Pico® II
- RS PRO PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V
- Wickmann PC Board Non Resettable Fuse 125V ac
- Schurter PC Board Non Resettable Fuse 250V ac
- Wickmann PC Board Non Resettable Fuse 250V ac
